
HMC517LC4TR-R5 | |
|---|---|
DigiKey Part Number | HMC517LC4TR-R5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC517LC4TR-R5 |
Description | IC RF AMP VSAT 17GHZ-26GHZ 24QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC VSAT 17GHz ~ 26GHz 24-QFN (4x4) |
Datasheet | Datasheet |
Category | RF Type VSAT |
Manufacturer Analog Devices Inc. | Voltage - Supply 3V |
Packaging Tape & Reel (TR) | Current - Supply 67mA |
Part Status Active | Mounting Type Surface Mount |
Frequency 17GHz ~ 26GHz | Package / Case 24-TFQFN Exposed Pad |
P1dB 13dBm | Supplier Device Package 24-QFN (4x4) |
Gain 19dB | Base Product Number |
Noise Figure 2.6dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 58,92648 € | 29.463,24 € |
| Unit Price without VAT: | 58,92648 € |
|---|---|
| Unit Price with VAT: | 70,12251 € |

