
HMC516LC5TR | |
|---|---|
DigiKey Part Number | 505-HMC516LC5TR-ND - Tape & Reel (TR) 505-HMC516LC5TRCT-ND - Cut Tape (CT) 505-HMC516LC5TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC516LC5TR |
Description | IC RF AMP GPS 9GHZ-18GHZ 32QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 9GHz ~ 18GHz 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | HMC516LC5TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 9GHz ~ 18GHz | |
P1dB | 14dBm | |
Gain | 20.5dB | |
Noise Figure | 2dB | |
RF Type | General Purpose | |
Voltage - Supply | 2.5V ~ 3.5V | |
Current - Supply | 88mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-TFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,41000 € | 74,41 € |
| 10 | 65,40700 € | 654,07 € |
| 25 | 62,29400 € | 1.557,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 58,03180 € | 5.803,18 € |
| Unit Price without VAT: | 74,41000 € |
|---|---|
| Unit Price with VAT: | 88,54790 € |



