
HMC515LP5ETR | |
|---|---|
DigiKey Part Number | 505-HMC515LP5ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC515LP5ETR |
Description | IC MMIC AMP VCO HBT 2OUT 32-QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC Frequency Doubler VSAT 11.5GHz ~ 12.5GHz Divide by 4 32-QFN (5x5) |
Datasheet | Datasheet |
Category | RF Type VSAT |
Manufacturer Analog Devices Inc. | Secondary Attributes Divide by 4 |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 32-VFQFN Exposed Pad |
Function Frequency Doubler | Supplier Device Package 32-QFN (5x5) |
Frequency 11.5GHz ~ 12.5GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 34,42698 € | 17.213,49 € |
| Unit Price without VAT: | 34,42698 € |
|---|---|
| Unit Price with VAT: | 40,96811 € |

