
HMC514LP5ETR | |
|---|---|
DigiKey Part Number | HMC514LP5ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC514LP5ETR |
Description | VCO 5.7975/11.595GHZ 2-13V 5X5MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5.7975GHz, 11.595GHz Center Frequency 2 V ~ 13 V Voltage Controlled Oscillator -7±3, 8±3, 7.5±2.5 dBm 17 2nd Harmonic Typ (dBc) |
Datasheet | Datasheet |
EDA/CAD Models | HMC514LP5ETR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency Range | 5.585 ~ 6.01GHz, 11.17 ~ 12.02GHz | |
Frequency - Center | 5.7975GHz, 11.595GHz | |
Voltage - Supply | 3V | |
Tuning Voltage (VDC) | 2 V ~ 13 V | |
2nd Harmonic, Typ (dBc) | 17 | |
Icc Max | 290mA | |
Pushing (MHz/V) | 18 | |
Power (dBm) | -7±3, 8±3, 7.5±2.5 | |
Phase Noise Typ (dBc/Hz) | -110 | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 32-VFQFN Exposed Pad | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 33,84498 € | 16.922,49 € |
| Unit Price without VAT: | 33,84498 € |
|---|---|
| Unit Price with VAT: | 40,27553 € |

