
HMC512LP5ETR | |
|---|---|
DigiKey Part Number | 1127-1441-2-ND - Tape & Reel (TR) 1127-1441-1-ND - Cut Tape (CT) 1127-1441-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC512LP5ETR |
Description | VCO 5.1GHZ/10.2GHZ 2-13V 5X5MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5.1GHz, 10.2GHz Center Frequency 2 V ~ 13 V Voltage Controlled Oscillator -5.5±2.5, 10±4, 9±6 dBm 25 2nd Harmonic Typ (dBc) |
Datasheet | Datasheet |
EDA/CAD Models | HMC512LP5ETR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 4.8 ~ 5.4GHz, 9.6 ~ 10.8GHz | |
Frequency - Center | 5.1GHz, 10.2GHz | |
Voltage - Supply | 5V | |
Tuning Voltage (VDC) | 2 V ~ 13 V | |
2nd Harmonic, Typ (dBc) | 25 | |
Icc Max | 370mA | |
Pushing (MHz/V) | 30 | |
Power (dBm) | -5.5±2.5, 10±4, 9±6 | |
Phase Noise Typ (dBc/Hz) | -110 | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 32-VFQFN Exposed Pad | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,22000 € | 48,22 € |
| 10 | 42,27500 € | 422,75 € |
| 25 | 40,21640 € | 1.005,41 € |
| 100 | 38,47450 € | 3.847,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 34,52194 € | 17.260,97 € |
| Unit Price without VAT: | 48,22000 € |
|---|---|
| Unit Price with VAT: | 57,38180 € |




