Similar

HMC5128LP5E | |
|---|---|
DigiKey Part Number | HMC5128LP5E-ND |
Manufacturer | |
Manufacturer Product Number | HMC5128LP5E |
Description | VCO 2.55/5.1/10.2GHZ 2-13V 5X5MM |
Customer Reference | |
Detailed Description | 2.55GHz, 5.1GHz, 10.2GHz Center Frequency 2 V ~ 13 V Voltage Controlled Oscillator -5.5 ±2.5, 10 ±4, 9 ±6 dBm 25 2nd Harmonic Typ (dBc) |
Category | Icc Max 370mA |
Manufacturer Analog Devices Inc. | Pushing (MHz/V) 30 (Typ) |
Series | Power (dBm) -5.5 ±2.5, 10 ±4, 9 ±6 |
Packaging Bulk | Phase Noise Typ (dBc/Hz) -110 |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Frequency Range 2.4 ~ 2.7GHz, 4.8 ~ 5.4GHz, 9.6 ~ 10.8GHz | Package / Case 32-VFQFN Exposed Pad |
Frequency - Center 2.55GHz, 5.1GHz, 10.2GHz | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Voltage - Supply 5V | Height 0.039" (1.00mm) |
Tuning Voltage (VDC) 2 V ~ 13 V | Base Product Number |
2nd Harmonic, Typ (dBc) 25 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HMC1167LP5E | Analog Devices Inc. | 0 | 1127-3288-ND | 43,69000 € | Similar |


