
HMC511LP5ETR | |
|---|---|
DigiKey Part Number | 1127-1440-2-ND - Tape & Reel (TR) 1127-1440-1-ND - Cut Tape (CT) 1127-1440-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC511LP5ETR |
Description | VCO 4.8GHZ/9.6GHZ 2-13V 5X5MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4.8GHz, 9.6GHz Center Frequency 2 V ~ 13 V Voltage Controlled Oscillator 8±3, 12.5±3.5 dBm 15 2nd Harmonic Typ (dBc) |
Datasheet | Datasheet |
EDA/CAD Models | HMC511LP5ETR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 4.525 ~ 5.075GHz, 9.05 ~ 10.15GHz | |
Frequency - Center | 4.8GHz, 9.6GHz | |
Voltage - Supply | 5V | |
Tuning Voltage (VDC) | 2 V ~ 13 V | |
2nd Harmonic, Typ (dBc) | 15 | |
Icc Max | 300mA | |
Pushing (MHz/V) | 15 | |
Power (dBm) | 8±3, 12.5±3.5 | |
Phase Noise Typ (dBc/Hz) | -115 | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 32-VFQFN Exposed Pad | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,28000 € | 47,28 € |
| 10 | 41,44600 € | 414,46 € |
| 25 | 39,42800 € | 985,70 € |
| 100 | 38,47450 € | 3.847,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 33,84498 € | 16.922,49 € |
| Unit Price without VAT: | 47,28000 € |
|---|---|
| Unit Price with VAT: | 56,26320 € |


