
HMC509LP5ETR | |
|---|---|
DigiKey Part Number | HMC509LP5ETR-ND - Tape & Reel (TR) HMC509LP5ECT-ND - Cut Tape (CT) HMC509LP5EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC509LP5ETR |
Description | VCO 4.15GHZ/8.3GHZ 2-13V 5X5MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4.15GHz, 8.3GHz Center Frequency 2 V ~ 13 V Voltage Controlled Oscillator 7.5±2.5, 12.5±2.5 dBm 10 2nd Harmonic Typ (dBc) |
Datasheet | Datasheet |
EDA/CAD Models | HMC509LP5ETR Models |
Category | Icc Max 270mA |
Manufacturer Analog Devices Inc. | Pushing (MHz/V) 10 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power (dBm) 7.5±2.5, 12.5±2.5 |
Part Status Active | Phase Noise Typ (dBc/Hz) -115 |
Frequency Range 3.9 ~ 4.4GHz, 7.8 ~ 8.8GHz | Operating Temperature -40°C ~ 85°C |
Frequency - Center 4.15GHz, 8.3GHz | Package / Case 32-VFQFN Exposed Pad |
Voltage - Supply 5V | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Tuning Voltage (VDC) 2 V ~ 13 V | Height 0.039" (1.00mm) |
2nd Harmonic, Typ (dBc) 10 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,62000 € | 47,62 € |
| 10 | 41,75000 € | 417,50 € |
| 25 | 39,71640 € | 992,91 € |
| 100 | 37,99610 € | 3.799,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 34,09272 € | 17.046,36 € |
| Unit Price without VAT: | 47,62000 € |
|---|---|
| Unit Price with VAT: | 56,66780 € |


