Direct

HMC509LP5 | |
|---|---|
DigiKey Part Number | HMC509LP5-ND |
Manufacturer | |
Manufacturer Product Number | HMC509LP5 |
Description | VCO 4.15GHZ/8.3GHZ 2-13V 5X5MM |
Customer Reference | |
Detailed Description | 4.15GHz, 8.3GHz Center Frequency 2 V ~ 13 V Voltage Controlled Oscillator 7.5±2.5, 12.5±2.5 dBm 10 2nd Harmonic Typ (dBc) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Frequency Range | 3.9 ~ 4.4GHz, 7.8 ~ 8.8GHz | |
Frequency - Center | 4.15GHz, 8.3GHz | |
Voltage - Supply | 5V | |
Tuning Voltage (VDC) | 2 V ~ 13 V | |
2nd Harmonic, Typ (dBc) | 10 | |
Icc Max | 270mA | |
Pushing (MHz/V) | 10 | |
Power (dBm) | 7.5±2.5, 12.5±2.5 | |
Phase Noise Typ (dBc/Hz) | -115 | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 32-VFQFN Exposed Pad | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height | 0.039" (1.00mm) | |
Base Product Number |


