RF Amplifier IC VSAT 6.65GHz ~ 7.65GHz 32-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC507LP5

DigiKey Part Number
505-HMC507LP5-ND
Manufacturer
Manufacturer Product Number
HMC507LP5
Description
IC AMP VSAT 6.65-7.65GHZ 32QFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
RF Amplifier IC VSAT 6.65GHz ~ 7.65GHz 32-QFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
HMC507LP5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Strip
Part Status
Active
Frequency
6.65GHz ~ 7.65GHz
P1dB
-
Gain
-
Noise Figure
-
RF Type
VSAT
Voltage - Supply
5V
Current - Supply
270mA
Test Frequency
-
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Strip
QuantityUnit PriceExt Price
168,41000 €68,41 €
1060,10600 €601,06 €
2557,23280 €1.430,82 €
10053,29730 €5.329,73 €
Manufacturers Standard Package
Unit Price without VAT:68,41000 €
Unit Price with VAT:81,40790 €