
HMC506LP4TR | |
|---|---|
DigiKey Part Number | HMC506LP4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC506LP4TR |
Description | IC AMP VSAT 7.8GHZ-8.7GHZ 24QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC VSAT 7.8GHz ~ 8.7GHz 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | HMC506LP4TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 7.8GHz ~ 8.7GHz | |
P1dB | - | |
Gain | - | |
Noise Figure | - | |
RF Type | VSAT | |
Voltage - Supply | 3V | |
Current - Supply | 77mA | |
Test Frequency | 8GHz | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 31,84458 € | 15.922,29 € |
| Unit Price without VAT: | 31,84458 € |
|---|---|
| Unit Price with VAT: | 37,89505 € |

