
HMC506LP4 | |
|---|---|
DigiKey Part Number | 1127-3554-ND |
Manufacturer | |
Manufacturer Product Number | HMC506LP4 |
Description | IC AMP VSAT 7.8GHZ-8.7GHZ 24QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC VSAT 7.8GHz ~ 8.7GHz 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | HMC506LP4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Frequency | 7.8GHz ~ 8.7GHz | |
P1dB | - | |
Gain | - | |
Noise Figure | - | |
RF Type | VSAT | |
Voltage - Supply | 3V | |
Current - Supply | 77mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,42000 € | 45,42 € |
| 10 | 39,80500 € | 398,05 € |
| 25 | 37,86040 € | 946,51 € |
| 100 | 35,19610 € | 3.519,61 € |
| 250 | 33,60372 € | 8.400,93 € |
| Unit Price without VAT: | 45,42000 € |
|---|---|
| Unit Price with VAT: | 54,04980 € |

