
HMC505LP4E | |
|---|---|
DigiKey Part Number | 1127-1434-ND |
Manufacturer | |
Manufacturer Product Number | HMC505LP4E |
Description | IC AMP VSAT 6.8GHZ-7.4GHZ 24QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC VSAT 6.8GHz ~ 7.4GHz 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | HMC505LP4E Models |
Category | Voltage - Supply 3V |
Manufacturer Analog Devices Inc. | Current - Supply 80mA |
Packaging Strip | Mounting Type Surface Mount |
Part Status Active | Package / Case 24-VFQFN Exposed Pad |
Frequency 6.8GHz ~ 7.4GHz | Supplier Device Package 24-QFN (4x4) |
RF Type VSAT | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,32000 € | 27,32 € |
| 10 | 23,86300 € | 238,63 € |
| 25 | 22,66800 € | 566,70 € |
| 100 | 21,03010 € | 2.103,01 € |
| 250 | 20,05036 € | 5.012,59 € |
| Unit Price without VAT: | 27,32000 € |
|---|---|
| Unit Price with VAT: | 32,51080 € |

