
HMC504LC4BTR-R5 | |
|---|---|
DigiKey Part Number | HMC504LC4BTR-R5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC504LC4BTR-R5 |
Description | IC RF AMP 14GHZ-27GHZ 24CLCC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 14GHz ~ 27GHz 24-CLCC (3.9x3.9) |
Datasheet | Datasheet |
Category | Voltage - Supply 4V |
Manufacturer Analog Devices Inc. | Current - Supply 90mA |
Packaging Tape & Reel (TR) | Test Frequency 14GHz ~ 27GHz |
Part Status Active | Mounting Type Surface Mount |
Frequency 14GHz ~ 27GHz | Package / Case 24-TFCQFN Exposed Pad |
P1dB 17dBm | Supplier Device Package 24-CLCC (3.9x3.9) |
Gain 19dB | Base Product Number |
Noise Figure 4.5dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 69,13294 € | 34.566,47 € |
| Unit Price without VAT: | 69,13294 € |
|---|---|
| Unit Price with VAT: | 82,26820 € |

