RF Amplifier IC VSAT 17GHz ~ 24GHz Die
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC498

DigiKey Part Number
1127-3208-ND
Manufacturer
Manufacturer Product Number
HMC498
Description
IC RF AMP VSAT 17GHZ-24GHZ DIE
Customer Reference
Detailed Description
RF Amplifier IC VSAT 17GHz ~ 24GHz Die
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RF Type
VSAT
Manufacturer
Analog Devices Inc.
Voltage - Supply
5V
Packaging
Bulk
Current - Supply
250mA
Part Status
Discontinued at DigiKey
Test Frequency
17GHz ~ 19GHz
Frequency
17GHz ~ 24GHz
Mounting Type
Surface Mount
P1dB
25dBm
Package / Case
Die
Gain
24dB
Supplier Device Package
Die
Noise Figure
4.5dB
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types