RF Modulator IC 4GHz ~ 7GHz 16-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC496LP3E

DigiKey Part Number
1127-1430-ND
Manufacturer
Manufacturer Product Number
HMC496LP3E
Description
RF MODULATOR 4GHZ-7GHZ 16VFQFN
Customer Reference
Detailed Description
RF Modulator IC 4GHz ~ 7GHz 16-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise Floor
-157dBM/Hz
Manufacturer
Analog Devices Inc.
Output Power
2dBm
Packaging
Strip
Current - Supply
93 mA
Part Status
Obsolete
Voltage - Supply
2.7V ~ 3.3V
Function
Modulator
Mounting Type
Surface Mount
LO Frequency
4GHz ~ 7GHz
Package / Case
16-VFQFN Exposed Pad
RF Frequency
4GHz ~ 7GHz
Supplier Device Package
16-QFN (3x3)
P1dB
3dBm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types