Similar

HMC496LP3 | |
|---|---|
DigiKey Part Number | HMC496LP3-ND |
Manufacturer | |
Manufacturer Product Number | HMC496LP3 |
Description | RF MODULATOR 4GHZ-7GHZ 16VFQFN |
Customer Reference | |
Detailed Description | RF Modulator IC 4GHz ~ 7GHz 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Noise Floor -157dBM/Hz |
Manufacturer Analog Devices Inc. | Output Power 2dBm |
Packaging Strip | Current - Supply 93 mA |
Part Status Obsolete | Voltage - Supply 2.7V ~ 3.3V |
Function Modulator | Mounting Type Surface Mount |
LO Frequency 4GHz ~ 7GHz | Package / Case 16-VFQFN Exposed Pad |
RF Frequency 4GHz ~ 7GHz | Supplier Device Package 16-QFN (3x3) |
P1dB 3dBm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADL5375-05ACPZ-R7 | Analog Devices Inc. | 3.427 | 505-ADL5375-05ACPZ-R7CT-ND | 13,44000 € | Similar |


