RF Modulator IC 250MHz ~ 3.8GHz 16-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC495LP3TR

DigiKey Part Number
HMC495LP3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HMC495LP3TR
Description
RF MODULATOR 250MHZ-3.8GHZ 16QFN
Customer Reference
Detailed Description
RF Modulator IC 250MHz ~ 3.8GHz 16-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Modulator
LO Frequency
250MHz ~ 3.8GHz
RF Frequency
250MHz ~ 3.8GHz
P1dB
2dBm
Noise Floor
-158dBm/Hz
Output Power
-6dBm
Current - Supply
108 mA
Voltage - Supply
3V ~ 3.6V
Test Frequency
-
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types