RF Modulator IC 250MHz ~ 3.8GHz 16-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC495LP3ETR

DigiKey Part Number
1127-1429-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HMC495LP3ETR
Description
RF MODULATOR 250MHZ-3.8GHZ 16QFN
Customer Reference
Detailed Description
RF Modulator IC 250MHz ~ 3.8GHz 16-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
HMC495LP3ETR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise Floor
-158dBm/Hz
Manufacturer
Analog Devices Inc.
Output Power
-6dBm
Packaging
Tape & Reel (TR)
Current - Supply
108 mA
Part Status
Obsolete
Voltage - Supply
3V ~ 3.6V
Function
Modulator
Mounting Type
Surface Mount
LO Frequency
250MHz ~ 3.8GHz
Package / Case
16-VFQFN Exposed Pad
RF Frequency
250MHz ~ 3.8GHz
Supplier Device Package
16-QFN (3x3)
P1dB
2dBm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types