Similar

HMC495LP3 | |
|---|---|
DigiKey Part Number | HMC495LP3-ND |
Manufacturer | |
Manufacturer Product Number | HMC495LP3 |
Description | RF MODULATOR 250MHZ-3.8GHZ 16QFN |
Customer Reference | |
Detailed Description | RF Modulator IC 250MHz ~ 3.8GHz 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Obsolete | |
Function | Modulator | |
LO Frequency | 250MHz ~ 3.8GHz | |
RF Frequency | 250MHz ~ 3.8GHz | |
P1dB | 2dBm | |
Noise Floor | -158dBm/Hz | |
Output Power | -6dBm | |
Current - Supply | 108 mA | |
Voltage - Supply | 3V ~ 3.6V | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |


