
HMC494LP3E | |
|---|---|
DigiKey Part Number | 1127-1428-ND |
Manufacturer | |
Manufacturer Product Number | HMC494LP3E |
Description | IC DIVIDER X8 PRESCALER 16-QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC Divide-by-8 VSAT 0Hz ~ 18GHz 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | HMC494LP3E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Function | Divide-by-8 | |
Frequency | 0Hz ~ 18GHz | |
RF Type | VSAT | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,42000 € | 33,42 € |
| 10 | 29,22900 € | 292,29 € |
| 25 | 27,77840 € | 694,46 € |
| 100 | 25,79070 € | 2.579,07 € |
| 250 | 24,60236 € | 6.150,59 € |
| Unit Price without VAT: | 33,42000 € |
|---|---|
| Unit Price with VAT: | 39,76980 € |



