
HMC493LP3TR | |
|---|---|
DigiKey Part Number | HMC493LP3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC493LP3TR |
Description | IC DIVIDER X4 PRESCALER 16QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC Divide-by-4 VSAT 0Hz ~ 18GHz |
Datasheet | Datasheet |
EDA/CAD Models | HMC493LP3TR Models |
Category | Frequency 0Hz ~ 18GHz |
Manufacturer Analog Devices Inc. | RF Type VSAT |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Base Product Number |
Function Divide-by-4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 28,71908 € | 14.359,54 € |
| Unit Price without VAT: | 28,71908 € |
|---|---|
| Unit Price with VAT: | 34,17571 € |

