
HMC492LP3ETR | |
|---|---|
DigiKey Part Number | 1127-3662-2-ND - Tape & Reel (TR) 1127-3662-1-ND - Cut Tape (CT) 1127-3662-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC492LP3ETR |
Description | IC DIVIDER X2 PRESCALER 16QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC Divide-by-2 VSAT 0Hz ~ 18GHz 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | HMC492LP3ETR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Divide-by-2 | |
Frequency | 0Hz ~ 18GHz | |
RF Type | VSAT | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,54000 € | 37,54 € |
| 10 | 30,69300 € | 306,93 € |
| 25 | 29,04680 € | 726,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 25,66920 € | 12.834,60 € |
| Unit Price without VAT: | 37,54000 € |
|---|---|
| Unit Price with VAT: | 44,67260 € |


