
HMC491LP3E | |
|---|---|
DigiKey Part Number | 1127-1425-ND |
Manufacturer | |
Manufacturer Product Number | HMC491LP3E |
Description | IC AMP VSAT 3.4GHZ-3.8GHZ 16QFN |
Customer Reference | |
Detailed Description | RF Amplifier IC VSAT 3.4GHz ~ 3.8GHz 16-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Obsolete | |
Frequency | 3.4GHz ~ 3.8GHz | |
P1dB | 28dBm | |
Gain | 16dB | |
Noise Figure | 2.2dB | |
RF Type | VSAT | |
Voltage - Supply | 3V | |
Current - Supply | 9mA | |
Test Frequency | 3.8GHz | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |

