
HMC490LP5ETR | |
|---|---|
DigiKey Part Number | 505-HMC490LP5ETR-ND - Tape & Reel (TR) 505-HMC490LP5ETRCT-ND - Cut Tape (CT) 505-HMC490LP5ETRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC490LP5ETR |
Description | IC RF AMP VSAT 12GHZ-16GHZ 32QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC VSAT, DBS 12GHz ~ 16GHz 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | HMC490LP5ETR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 12GHz ~ 16GHz | |
P1dB | 25dBm | |
Gain | 23dB | |
Noise Figure | 2.5dB | |
RF Type | VSAT, DBS | |
Voltage - Supply | 5V | |
Current - Supply | 200mA | |
Test Frequency | 12GHz ~ 16GHz | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,55000 € | 84,55 € |
| 10 | 74,38900 € | 743,89 € |
| 25 | 71,26080 € | 1.781,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 61,16038 € | 30.580,19 € |
| Unit Price without VAT: | 84,55000 € |
|---|---|
| Unit Price with VAT: | 100,61450 € |

