RF Mixer IC General Purpose Up/Down Converter 4GHz ~ 7GHz 8-MSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC488MS8GETR

DigiKey Part Number
1127-1423-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HMC488MS8GETR
Description
IC MMIC MIXER HI IP3 8-MSOP
Customer Reference
Detailed Description
RF Mixer IC General Purpose Up/Down Converter 4GHz ~ 7GHz 8-MSOP-EP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
RF Type
General Purpose
Frequency
4GHz ~ 7GHz
Number of Mixers
1
Gain
-
Noise Figure
7dB
Secondary Attributes
Up/Down Converter
Current - Supply
46mA
Voltage - Supply
4.75V ~ 5.25V
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
8-MSOP-EP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.