HMC485MS8GTR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 107
Unit Price: 8,27000 €
Datasheet
RF Mixer IC W-CDMA, CDMA, GSM, UMTS Up/Down Converter 1.7GHz ~ 2.4GHz 8-MSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC485MS8GTR

DigiKey Part Number
HMC485MS8GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HMC485MS8GTR
Description
IC MMIC MIXER HI IP3 8-MSOP
Customer Reference
Detailed Description
RF Mixer IC W-CDMA, CDMA, GSM, UMTS Up/Down Converter 1.7GHz ~ 2.4GHz 8-MSOP-EP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
RF Type
W-CDMA, CDMA, GSM, UMTS
Frequency
1.7GHz ~ 2.4GHz
Number of Mixers
1
Gain
-
Noise Figure
9.8dB
Secondary Attributes
Up/Down Converter
Current - Supply
45mA
Voltage - Supply
5V
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
8-MSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types