
HMC485MS8GE | |
|---|---|
DigiKey Part Number | 1127-1422-ND |
Manufacturer | |
Manufacturer Product Number | HMC485MS8GE |
Description | IC MMIC MIXER HI IP3 8-MSOP |
Customer Reference | |
Detailed Description | RF Mixer IC W-CDMA, CDMA, GSM, UMTS Up/Down Converter 1.7GHz ~ 2.4GHz 8-MSOP-EP |
Datasheet | Datasheet |
Category | Secondary Attributes Up/Down Converter |
Manufacturer Analog Devices Inc. | Current - Supply 45mA |
Packaging Strip | Voltage - Supply 5V |
Part Status Obsolete | Mounting Type Surface Mount |
RF Type W-CDMA, CDMA, GSM, UMTS | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Frequency 1.7GHz ~ 2.4GHz | Supplier Device Package 8-MSOP-EP |
Number of Mixers 1 | Base Product Number |
Noise Figure 9.8dB |

