
HMC483MS8GETR | |
|---|---|
DigiKey Part Number | 1127-1190-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC483MS8GETR |
Description | RF MIXER W/LO AMP 1.5GHZ 8MSOP |
Customer Reference | |
Detailed Description | RF IC LO Amplifier, Mixer General Purpose 700MHz ~ 1.5GHz 8-MSOP-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | LO Amplifier, Mixer | |
Frequency | 700MHz ~ 1.5GHz | |
RF Type | General Purpose | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-MSOP-EP | |
Base Product Number |

