Similar

HMC482ST89TR | |
|---|---|
DigiKey Part Number | HMC482ST89TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC482ST89TR |
Description | IC RF AMP WIMAX 0HZ-5GHZ SOT89 |
Customer Reference | |
Detailed Description | RF Amplifier IC WiMax, WLAN 0Hz ~ 5GHz SOT-89 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 0Hz ~ 5GHz | |
P1dB | 22.5dBm | |
Gain | 19dB | |
Noise Figure | 5.5dB | |
RF Type | WiMax, WLAN | |
Voltage - Supply | 6V ~ 12V | |
Current - Supply | 110mA | |
Test Frequency | 5GHz | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |


