
HMC481ST89ETR | |
|---|---|
DigiKey Part Number | HMC481ST89ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC481ST89ETR |
Description | IC RF AMP GPS 0HZ-5GHZ SOT89 |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 0Hz ~ 5GHz SOT-89 |
Datasheet | Datasheet |
Category | RF Type General Purpose |
Manufacturer Analog Devices Inc. | Voltage - Supply 6V ~ 12V |
Packaging Tape & Reel (TR) | Current - Supply 79mA |
Part Status Obsolete | Mounting Type Surface Mount |
Frequency 0Hz ~ 5GHz | Package / Case TO-243AA |
P1dB 19dBm | Supplier Device Package SOT-89 |
Gain 20dB | Base Product Number |
Noise Figure 3.5dB ~ 4dB |

