
HMC481MP86E | |
|---|---|
DigiKey Part Number | 1127-1419-ND |
Manufacturer | |
Manufacturer Product Number | HMC481MP86E |
Description | IC RF AMP GPS 0HZ-5GHZ MICRO-P |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 0Hz ~ 5GHz Micro-P |
Datasheet | Datasheet |
EDA/CAD Models | HMC481MP86E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Obsolete | |
Frequency | 0Hz ~ 5GHz | |
P1dB | 20dBm | |
Gain | 20dB | |
Noise Figure | 3.5dB ~ 4.5dB | |
RF Type | General Purpose | |
Voltage - Supply | 6V ~ 12V | |
Current - Supply | 74mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-86 | |
Supplier Device Package | Micro-P | |
Base Product Number |

