
HMC479MP86 | |
|---|---|
DigiKey Part Number | HMC479MP86-ND |
Manufacturer | |
Manufacturer Product Number | HMC479MP86 |
Description | IC AMP CELLULAR 0HZ-5GHZ MICRO-P |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular, CATV 0Hz ~ 5GHz Micro-P |
Datasheet | Datasheet |
EDA/CAD Models | HMC479MP86 Models |
Category | RF Type Cellular, CATV |
Manufacturer Analog Devices Inc. | Voltage - Supply 5V ~ 12V |
Packaging Strip | Current - Supply 72mA |
Part Status Obsolete | Test Frequency 2GHz ~ 3GHz |
Frequency 0Hz ~ 5GHz | Mounting Type Surface Mount |
P1dB 14dBm | Package / Case SOT-86 |
Gain 12dB | Supplier Device Package Micro-P |
Noise Figure 4.8dB | Base Product Number |

