RF Amplifier IC General Purpose 0Hz ~ 4GHz SOT-89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC478ST89E

DigiKey Part Number
HMC478ST89E-ND
Manufacturer
Manufacturer Product Number
HMC478ST89E
Description
IC RF AMP GPS 0HZ-4GHZ SOT89
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 0Hz ~ 4GHz SOT-89
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Strip
Part Status
Obsolete
Frequency
0Hz ~ 4GHz
P1dB
18dBm
Gain
22dB
Noise Figure
3dB ~ 4dB
RF Type
General Purpose
Voltage - Supply
5V ~ 8V
Current - Supply
62mA
Test Frequency
-
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types