
HMC475ST89ETR | |
|---|---|
DigiKey Part Number | 1127-1411-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC475ST89ETR |
Description | IC AMP CELLULAR 0HZ-4.5GHZ SOT89 |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular, CATV 0Hz ~ 4.5GHz SOT-89 |
Datasheet | Datasheet |
Category | RF Type Cellular, CATV |
Manufacturer Analog Devices Inc. | Voltage - Supply 8V ~ 12V |
Packaging Tape & Reel (TR) | Current - Supply 110mA |
Part Status Obsolete | Mounting Type Surface Mount |
Frequency 0Hz ~ 4.5GHz | Package / Case TO-243AA |
P1dB 22dBm | Supplier Device Package SOT-89 |
Gain 21.5dB | Base Product Number |
Noise Figure 3.8dB |

