
HMC474SC70ETR | |
|---|---|
DigiKey Part Number | 1127-1410-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC474SC70ETR |
Description | IC RF AMP WIMAX 0HZ-6GHZ SC70-6 |
Customer Reference | |
Detailed Description | RF Amplifier IC WiMAX / WiBro 0Hz ~ 6GHz SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | HMC474SC70ETR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 0Hz ~ 6GHz | |
P1dB | 8dBm | |
Gain | 15dB | |
Noise Figure | 3.9dB | |
RF Type | WiMAX / WiBro | |
Voltage - Supply | 3V ~ 10V | |
Current - Supply | 25mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-VSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 |

