Similar
Similar

HMC473MS8 | |
|---|---|
DigiKey Part Number | HMC473MS8-ND |
Manufacturer | |
Manufacturer Product Number | HMC473MS8 |
Description | ATTENUATOR VOLT VARIABLE 8MSOP |
Customer Reference | |
Detailed Description | RF Attenuators 0dB ~ 48dB 450 MHz ~ 2.2 GHz 50 Ohms 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Attenuation Value | 0dB ~ 48dB | |
Frequency Range | 450 MHz ~ 2.2 GHz | |
Power (Watts) | - | |
Impedance | 50 Ohms | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |



