
HMC471MS8GTR | |
|---|---|
DigiKey Part Number | HMC471MS8GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC471MS8GTR |
Description | IC RF AMP WLAN 0HZ-5GHZ 8MSOP |
Customer Reference | |
Detailed Description | RF Amplifier IC WLAN 0Hz ~ 5GHz 8-MSOP-EP |
Datasheet | Datasheet |
Category | RF Type WLAN |
Manufacturer Analog Devices Inc. | Voltage - Supply 6V ~ 12V |
Packaging Tape & Reel (TR) | Current - Supply 80mA |
Part Status Obsolete | Test Frequency 0Hz ~ 4GHz |
Frequency 0Hz ~ 5GHz | Mounting Type Surface Mount |
P1dB 19dBm | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Gain 21dB | Supplier Device Package 8-MSOP-EP |
Noise Figure 4dB | Base Product Number |

