HMC470LP3E is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 2.111
Unit Price: 13,95000 €
Datasheet
RF Attenuators 1dB ~ 31dB 0 Hz ~ 3 GHz 50 Ohms 16-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC470LP3E

DigiKey Part Number
1127-2974-ND
Manufacturer
Manufacturer Product Number
HMC470LP3E
Description
RF ATTENUATOR 1DB-31DB 16VFQFN
Customer Reference
Detailed Description
RF Attenuators 1dB ~ 31dB 0 Hz ~ 3 GHz 50 Ohms 16-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
HMC470LP3E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Strip
Part Status
Obsolete
Attenuation Value
1dB ~ 31dB
Frequency Range
0 Hz ~ 3 GHz
Power (Watts)
-
Impedance
50 Ohms
Package / Case
16-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types