
HMC466LP4ETR | |
|---|---|
DigiKey Part Number | 505-HMC466LP4ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC466LP4ETR |
Description | IC MMIC AMP VCO BUFFER 24-QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC VCO, Buffer Amp VSAT 6.1GHz ~ 6.72GHz 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | HMC466LP4ETR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | VCO, Buffer Amp | |
Frequency | 6.1GHz ~ 6.72GHz | |
RF Type | VSAT | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 21,68706 € | 10.843,53 € |
| Unit Price without VAT: | 21,68706 € |
|---|---|
| Unit Price with VAT: | 25,80760 € |

