
HMC466LP4E | |
|---|---|
DigiKey Part Number | 1127-1404-ND |
Manufacturer | |
Manufacturer Product Number | HMC466LP4E |
Description | IC MMIC AMP VCO BUFFER 24-QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC VCO, Buffer Amp VSAT 6.1GHz ~ 6.72GHz 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | HMC466LP4E Models |
Category | RF Type VSAT |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Strip | Package / Case 24-VFQFN Exposed Pad |
Part Status Active | Supplier Device Package 24-QFN (4x4) |
Function VCO, Buffer Amp | Base Product Number |
Frequency 6.1GHz ~ 6.72GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,13000 € | 31,13 € |
| 10 | 27,22600 € | 272,26 € |
| 25 | 25,87080 € | 646,77 € |
| 100 | 24,01380 € | 2.401,38 € |
| 250 | 22,90352 € | 5.725,88 € |
| Unit Price without VAT: | 31,13000 € |
|---|---|
| Unit Price with VAT: | 37,04470 € |

