
HMC465LP5TR | |
|---|---|
DigiKey Part Number | HMC465LP5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC465LP5TR |
Description | IC RF AMP VSAT 0HZ-20GHZ 32QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC VSAT 0Hz ~ 20GHz 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | HMC465LP5TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 0Hz ~ 20GHz | |
P1dB | 24dBm | |
Gain | 16dB | |
Noise Figure | 4dB | |
RF Type | VSAT | |
Voltage - Supply | 8V | |
Current - Supply | 160mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 434,46316 € | 217.231,58 € |
| Unit Price without VAT: | 434,46316 € |
|---|---|
| Unit Price with VAT: | 517,01116 € |

