
HMC465LP5 | |
|---|---|
DigiKey Part Number | HMC465LP5-ND |
Manufacturer | |
Manufacturer Product Number | HMC465LP5 |
Description | IC RF AMP GPS 0HZ-20GHZ 32QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 0Hz ~ 20GHz 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | HMC465LP5 Models |
Category | RF Type General Purpose |
Manufacturer Analog Devices Inc. | Voltage - Supply 8V |
Packaging Strip | Current - Supply 160mA |
Part Status Active | Mounting Type Surface Mount |
Frequency 0Hz ~ 20GHz | Package / Case 32-VFQFN Exposed Pad |
P1dB 23dBm | Supplier Device Package 32-QFN (5x5) |
Gain 15dB | Base Product Number |
Noise Figure 3dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 526,45000 € | 526,45 € |
| 10 | 469,03900 € | 4.690,39 € |
| Unit Price without VAT: | 526,45000 € |
|---|---|
| Unit Price with VAT: | 626,47550 € |

