RF Amplifier IC VSAT 2GHz ~ 20GHz 32-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC464LP5ETR

DigiKey Part Number
505-HMC464LP5ETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HMC464LP5ETR
Description
IC RF AMP VSAT 2GHZ-20GHZ 32QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Amplifier IC VSAT 2GHz ~ 20GHz 32-QFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
HMC464LP5ETR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Frequency
2GHz ~ 20GHz
P1dB
26.5dBm
Gain
14dB
Noise Figure
6dB
RF Type
VSAT
Voltage - Supply
8V
Current - Supply
290mA
Test Frequency
-
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500279,32924 €139.664,62 €
Manufacturers Standard Package
Unit Price without VAT:279,32924 €
Unit Price with VAT:332,40180 €