
HMC464 | |
|---|---|
DigiKey Part Number | 1127-3417-ND |
Manufacturer | |
Manufacturer Product Number | HMC464 |
Description | IC RF AMP VSAT 2GHZ-20GHZ DIE |
Customer Reference | |
Detailed Description | RF Amplifier IC VSAT 2GHz ~ 20GHz Die |
Datasheet | Datasheet |
Category | RF Type VSAT |
Manufacturer Analog Devices Inc. | Voltage - Supply 8V |
Packaging Bulk | Current - Supply 290mA |
Part Status Discontinued at DigiKey | Test Frequency 2GHz ~ 20GHz |
Frequency 2GHz ~ 20GHz | Mounting Type Surface Mount |
P1dB 26.5dBm | Package / Case Die |
Gain 16dB | Supplier Device Package Die |
Noise Figure 6dB | Base Product Number |

