
HMC463LP5TR | |
|---|---|
DigiKey Part Number | HMC463LP5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC463LP5TR |
Description | IC RF AMP VSAT 2GHZ-20GHZ 32QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC VSAT 2GHz ~ 20GHz 32-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 2GHz ~ 20GHz | |
P1dB | 19dBm | |
Gain | 14.5dB | |
Noise Figure | 4dB | |
RF Type | VSAT | |
Voltage - Supply | 5V | |
Current - Supply | 60mA | |
Test Frequency | 2GHz ~ 20GHz | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 216,59150 € | 108.295,75 € |
| Unit Price without VAT: | 216,59150 € |
|---|---|
| Unit Price with VAT: | 257,74389 € |

