
HMC463LH250 | |
|---|---|
DigiKey Part Number | 505-HMC463LH250-ND |
Manufacturer | |
Manufacturer Product Number | HMC463LH250 |
Description | IC RF AMP GPS 2GHZ-20GHZ 12CLCC |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 2GHz ~ 20GHz 12-CLCC (6.35x6.35) |
Datasheet | Datasheet |
EDA/CAD Models | HMC463LH250 Models |
Category | RF Type General Purpose |
Manufacturer Analog Devices Inc. | Voltage - Supply 5V |
Packaging Strip | Current - Supply 60mA |
Part Status Active | Mounting Type Surface Mount |
Frequency 2GHz ~ 20GHz | Package / Case 12-CLCC Exposed Pad |
P1dB 18dBm | Supplier Device Package 12-CLCC (6.35x6.35) |
Gain 12dB | Base Product Number |
Noise Figure 2.5dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 635,84000 € | 635,84 € |
| 10 | 567,27500 € | 5.672,75 € |
| Unit Price without VAT: | 635,84000 € |
|---|---|
| Unit Price with VAT: | 756,64960 € |


