
HMC462A | |
|---|---|
DigiKey Part Number | HMC462A-ND |
Manufacturer | |
Manufacturer Product Number | HMC462A |
Description | IC RF AMP VSAT 2GHZ-20GHZ DIE |
Customer Reference | |
Detailed Description | RF Amplifier IC VSAT 2GHz ~ 20GHz Die |
Category | RF Type VSAT |
Manufacturer Analog Devices Inc. | Voltage - Supply 5V |
Packaging Bulk | Current - Supply 66mA |
Part Status Obsolete | Test Frequency 2GHz ~ 20GHz |
Frequency 2GHz ~ 20GHz | Mounting Type Surface Mount |
P1dB 15.5dBm | Package / Case Die |
Gain 15.5dB | Supplier Device Package Die |
Noise Figure 3dB | Base Product Number |

