
HMC461LP3ETR | |
|---|---|
DigiKey Part Number | HMC461LP3ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC461LP3ETR |
Description | IC AMP CDMA 1.7GHZ-2.2GHZ 16QFN |
Customer Reference | |
Detailed Description | RF Amplifier IC CDMA, EDGE, GPRS, GSM, W-CDMA 1.7GHz ~ 2.2GHz 16-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Frequency | 1.7GHz ~ 2.2GHz | |
P1dB | 29.5dBm | |
Gain | 12.5dB | |
Noise Figure | 6.5dB | |
RF Type | CDMA, EDGE, GPRS, GSM, W-CDMA | |
Voltage - Supply | 5V | |
Current - Supply | 300mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |

