MFR Recommended

HMC454ST89TR | |
|---|---|
DigiKey Part Number | HMC454ST89TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC454ST89TR |
Description | IC AMP CDMA 400MHZ-2.5GHZ SOT89 |
Customer Reference | |
Detailed Description | RF Amplifier IC CDMA, GSM, WCDMA 400MHz ~ 2.5GHz SOT-89 |
Datasheet | Datasheet |
EDA/CAD Models | HMC454ST89TR Models |
Category | RF Type CDMA, GSM, WCDMA |
Manufacturer Analog Devices Inc. | Voltage - Supply 5V |
Packaging Tape & Reel (TR) | Current - Supply 150mA |
Part Status Obsolete | Test Frequency 400MHz |
Frequency 400MHz ~ 2.5GHz | Mounting Type Surface Mount |
P1dB 27.5dBm | Package / Case TO-243AA |
Gain 17.8dB | Supplier Device Package SOT-89 |
Noise Figure 8dB | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADL5324ARKZ-R7 | Analog Devices Inc. | 959 | 505-ADL5324ARKZ-R7CT-ND | 33,94000 € | MFR Recommended |


